The ISL89165FBEAZ-T is a dual 6A gate driver from Intersil, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 16V and a maximum power dissipation of 33.3W. This device is packaged in SOIC and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 2500 per reel.
Intersil ISL89165FBEAZ-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33.3W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89165FBEAZ-T to view detailed technical specifications.
No datasheet is available for this part.