The ISL89165FRTCZ is a dual 6A surface mount gate driver from Intersil. Operating over a supply voltage range of 7.5V to 16V, it can handle temperatures from -40°C to 125°C. This device is RoHS compliant and available in packaging quantities of 100. With a maximum operating current of 5mA, it is suitable for various power management applications.
Intersil ISL89165FRTCZ technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33.3W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89165FRTCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.