The ISL89166FBEAZ-T is a dual 6A gate driver IC from Intersil, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 16V. The device features a low operating supply current of 5mA and can handle a maximum power dissipation of 2.27W. The gate driver is available in a SOIC package, packaged in tape and reel with 2500 units per reel.
Intersil ISL89166FBEAZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 2.27W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89166FBEAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.