
The ISL89166FRTAZ-T is a dual-channel gate driver IC from Intersil, designed for high-current applications. Operating over a temperature range of -40°C to 125°C, this device can handle a maximum supply voltage of 16V and a minimum of 4.5V. With a maximum output current of 6A, it is suitable for demanding power management applications. The IC is surface mountable and comes in a tape and reel packaging, with a quantity of 6000 units per reel. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Intersil ISL89166FRTAZ-T technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 2.27W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 6A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89166FRTAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.