The ISL89168FBEAZ is a dual-channel gate driver IC from Intersil, designed for high-current applications. It operates within a supply voltage range of 4.5 to 16V and can handle a maximum output current of 6A. The device is packaged in a SOIC package and is RoHS compliant. It features a fast turn-on and turn-off delay time of 25ns and a fall time of 20ns. The ISL89168FBEAZ is suitable for use in surface-mount applications and can withstand operating temperatures between -40°C and 125°C.
Intersil ISL89168FBEAZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 2.27W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 6A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89168FBEAZ to view detailed technical specifications.
No datasheet is available for this part.