The ISL89168FBEAZ-T is a dual 6A gate driver IC from Intersil, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 16V and a minimum supply voltage of 4.5V, with an operating supply current of 5mA. It features a turn-on delay time and turn-off delay time of 25ns each, and a fall time of 20ns.
Intersil ISL89168FBEAZ-T technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 2.27W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89168FBEAZ-T to view detailed technical specifications.
No datasheet is available for this part.