The ISL89168FRTAZ is a dual 6A gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 4.5V to 16V and has an operating supply current of 5mA. The device is packaged in a SON/SOLCC8 package and is RoHS compliant. It is suitable for use in high-temperature applications and is available in a packaging quantity of 100 units.
Intersil ISL89168FRTAZ technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 2.27W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89168FRTAZ to view detailed technical specifications.
No datasheet is available for this part.