The ISL89367FRTAZ is a dual gate driver IC from Intersil, designed for high-current applications. It operates from 4.5V to 16V and can handle up to 33.3W of power dissipation. The device is surface mountable and has a maximum operating temperature range of -40°C to 125°C. It is RoHS compliant and available in a rail/tube packaging with 60 units per package.
Intersil ISL89367FRTAZ technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 33.3W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 6A |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89367FRTAZ to view detailed technical specifications.
No datasheet is available for this part.