Intersil ISL89400ABZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 1us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 2.27W |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2.2mA |
| Output Current | 1.25A |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89400ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.