
The ISL89400ABZ-TK is a dual-channel gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 1.25A and a maximum power dissipation of 2.27W. The device is packaged in a SOIC-8 package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format with 1000 units per package.
Intersil ISL89400ABZ-TK technical specifications.
| Package/Case | SOIC |
| Fall Time | 1us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 2.27W |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2.2mA |
| Output Current | 1.25A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89400ABZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.