
The ISL89401ABZ-TK is a dual-channel gate driver IC from Intersil, designed for high-current applications. It operates within a temperature range of -40°C to 125°C and can supply up to 1.25A of output current. The device is packaged in a SOIC-8 package and is available in quantities of 1000. It is compliant with RoHS regulations and suitable for surface mount applications.
Intersil ISL89401ABZ-TK technical specifications.
| Package/Case | SOIC |
| Fall Time | 1us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 2.27W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 1.25A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89401ABZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.