The ISL89401AR3Z-T is a dual-output gate driver IC from Intersil, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can supply up to 1.25A of current per output. The device is packaged in a DFN package and is available in quantities of 6000 per reel. The ISL89401AR3Z-T is compliant with RoHS regulations and is suitable for use in power management applications.
Intersil ISL89401AR3Z-T technical specifications.
| Package/Case | DFN |
| Fall Time | 1us |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 2.27W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 114V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 2.5mA |
| Output Current | 1.25A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL89401 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL89401AR3Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.