The ISL9000AIRBBZ is a dual linear voltage regulator IC with two 1.5V output channels, each capable of delivering up to 300mA. The device operates over a wide input voltage range of 2.3V to 6.5V and is packaged in a surface mount DFN package. The ISL9000AIRBBZ is suitable for use in applications where high accuracy is required, with an accuracy of 0.8%. The device is rated for operation over a temperature range of -40°C to 85°C and is RoHS compliant.
Intersil ISL9000AIRBBZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000AIRBBZ to view detailed technical specifications.
No datasheet is available for this part.