The ISL9000AIRFCZ is a dual linear voltage regulator IC from Intersil, featuring two 1.8V fixed output regulators with a maximum output current of 300mA each. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface mount DFN package. The regulators have a dropout voltage of 250mV and a power supply rejection ratio of 90dB. The ISL9000AIRFCZ is RoHS compliant and available in quantities of 100 per rail/Tube packaging.
Intersil ISL9000AIRFCZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9000A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000AIRFCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
