The ISL9000AIRFDZ-T is a dual linear voltage regulator from Intersil, featuring two 2V fixed output regulators with 300mA output current. The regulators operate from an input voltage range of 2.3V to 6.5V and have a dropout voltage of 250mV. The device is packaged in a surface-mount DFN package and is RoHS compliant. The ISL9000AIRFDZ-T has a high power supply rejection ratio of 90dB and a low quiescent current of 40uA, making it suitable for low-power applications. The device is rated to operate over a temperature range of −40°C to 85°C.
Intersil ISL9000AIRFDZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9000A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000AIRFDZ-T to view detailed technical specifications.
No datasheet is available for this part.