The ISL9000AIRFJZ is a dual linear voltage regulator IC from Intersil, featuring two fixed output regulators with a voltage of 2.8V and a maximum output current of 300mA. The device operates over a wide input voltage range of 2.3V to 6.5V and has a dropout voltage of 250mV. It is available in a surface mount DFN package and is RoHS compliant. The ISL9000AIRFJZ has a high power supply rejection ratio of 90dB and a low quiescent current of 40uA. It can operate over a temperature range of -40°C to 85°C.
Intersil ISL9000AIRFJZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9000A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000AIRFJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.