
The ISL9000AIRKNZ-T is a dual-output linear voltage regulator from Intersil, featuring an accuracy of 0.8%. It operates within a temperature range of -40°C to 85°C and is available in a DFN package. The device has a maximum input voltage of 6.5V and a minimum input voltage of 2.3V. It can supply a maximum output current of 300mA per output, with a dropout voltage of 200mV. The ISL9000AIRKNZ-T is RoHS compliant and suitable for surface mount applications.
Intersil ISL9000AIRKNZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000AIRKNZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.