The ISL9000AIRKPZ is a dual linear voltage regulator IC with two 300mA outputs. It operates from a 2.3-6.5V input voltage range and provides a fixed output voltage of 1.85V. The device is suitable for surface mount applications and is packaged in a DFN package. The ISL9000AIRKPZ is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Intersil ISL9000AIRKPZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000AIRKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.