The ISL9000IRFDZ is a dual linear voltage regulator IC from Intersil, featuring 2V output voltage and 300mA output current. It operates from 2.3V to 6.5V input voltage and provides 0.8% accuracy. The device is packaged in a surface mount DFN package and is suitable for use in temperatures ranging from -40°C to 85°C. The ISL9000IRFDZ is RoHS compliant and available in quantities of 100 in rail/Tube packaging.
Intersil ISL9000IRFDZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000IRFDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.