The ISL9000IRFJZ is a dual linear voltage regulator with an output current of 300mA and an output voltage of 2.8V. It has a dropout voltage of 250mV and is available in a lead-free DFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring a high degree of accuracy, such as in precision analog circuits.
Intersil ISL9000IRFJZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000IRFJZ to view detailed technical specifications.
No datasheet is available for this part.
