The ISL9000IRGCZ is a dual linear voltage regulator IC with two fixed output voltages of 1.8V and 300mA current capability. It operates over a wide input voltage range of 2.3V to 6.5V and has a dropout voltage of 250mV. The device is packaged in a lead-free DFN package and is suitable for surface mount applications. The ISL9000IRGCZ is rated for operation from -40°C to 85°C and is compliant with RoHS regulations.
Intersil ISL9000IRGCZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000IRGCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.