The ISL9000IRGCZ-T is a dual-output linear voltage regulator with an output voltage of 1.8V and a maximum output current of 300mA. It is packaged in a surface mount DFN package and has a maximum operating temperature of 85°C. The device is RoHS compliant and lead free. It has a dropout voltage of 250mV and a minimum input voltage of 2.3V. The ISL9000IRGCZ-T is suitable for use in applications where a stable and efficient voltage supply is required.
Intersil ISL9000IRGCZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000IRGCZ-T to view detailed technical specifications.
No datasheet is available for this part.