The ISL9000IRJRZ-T is a dual linear voltage regulator IC with an output voltage of 2.6V and an output current of 300mA. It operates from an input voltage range of 2.3V to 6.5V with a dropout voltage of 250mV. The device is packaged in a DFN package and is suitable for surface mount applications. The ISL9000IRJRZ-T is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Intersil ISL9000IRJRZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000IRJRZ-T to view detailed technical specifications.
No datasheet is available for this part.