The ISL9000IRMMZ is a dual output linear voltage regulator from Intersil. It operates from a minimum input voltage of 2.3V to a maximum of 6.5V and provides a fixed output voltage of 3V with a maximum output current of 3A. The device is RoHS compliant and lead free, and is packaged in a rail/Tube format with 100 units per package. It has a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Intersil ISL9000IRMMZ technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9000 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000IRMMZ to view detailed technical specifications.
No datasheet is available for this part.