
The ISL9000IRNFZ-T is a dual linear voltage regulator from Intersil with an accuracy of 0.8%. It operates within a temperature range of -40°C to 85°C and is available in a lead-free DFN package. The device has a maximum input voltage of 6.5V and a minimum input voltage of 2.3V. It provides a maximum output current of 300mA and a minimum output voltage of 2.5V.
Intersil ISL9000IRNFZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000IRNFZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
