The ISL9000MMEV2 is a microcontroller from Intersil with an output current of 200mA and output voltage of 3V. It operates within a temperature range of -40°C to 85°C. The device is available in bulk packaging. Note that this product contains lead, making it non-compliant with lead-free standards.
Sign in to ask questions about the Intersil ISL9000MMEV2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9000MMEV2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000MMEV2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.