The ISL9000NFEV2 is an evaluation kit from Intersil, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has an output current of 200mA and an output voltage of 3.3V. The kit is packaged in bulk and contains lead, making it non-compliant with lead-free standards. It is not designed for radiation hardening applications.
Intersil ISL9000NFEV2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.