The ISL9000PLEV2 is a microcontroller evaluation kit with an output voltage of 2.9V and an output current of 200mA. It operates within a temperature range of -40°C to 85°C. The kit is packaged in bulk and contains lead. It is not radiation hardened.
Sign in to ask questions about the Intersil ISL9000PLEV2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9000PLEV2 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 200mA |
| Output Voltage | 2.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9000PLEV2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.