The ISL9001AIRFZ-T is a single-channel linear voltage regulator with an output voltage of 2.9V and a maximum output current of 300mA. It has a dropout voltage of 250mV and a power supply rejection ratio of 90dB. The device is packaged in a DFN package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 25uA.
Intersil ISL9001AIRFZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 25uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9001A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9001AIRFZ-T to view detailed technical specifications.
No datasheet is available for this part.