The ISL9001AIRKZ-T is a single-output linear voltage regulator with an output voltage of 2.8V and an output current of 300mA. It features an accuracy of 0.8% and a dropout voltage of 200mV. The device is packaged in a DFN package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Intersil ISL9001AIRKZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 25uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9001A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9001AIRKZ-T to view detailed technical specifications.
No datasheet is available for this part.