The ISL9001IRJZ-T is a single-channel linear voltage regulator with an output voltage of 2.8V and a maximum output current of 300mA. It features a dropout voltage of 250mV and an accuracy of 0.8%. The device is packaged in a DFN package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Intersil ISL9001IRJZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9001IRJZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9001IRJZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.