
The ISL9001IRNZ-T is a single-output linear voltage regulator with an output voltage of 3.3V and a maximum output current of 300mA. It features a dropout voltage of 200mV and an accuracy of 0.8%. The device is packaged in a DFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The ISL9001IRNZ-T is RoHS compliant.
Sign in to ask questions about the Intersil ISL9001IRNZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9001IRNZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9001IRNZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.