
Positive fixed output linear voltage regulator IC, offering 1.5V output voltage with 150mA maximum output current. Features 0.8% accuracy, 29µA quiescent current, and 90dB PSRR. Operates from 2.3V to 6.5V input voltage, with a current limit of 175mA. Packaged in a compact SC case (2.15mm x 1.35mm x 1mm) for surface mounting, suitable for operation between -40°C and 85°C.
Intersil ISL9003AIEBZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | SC |
| Height | 1mm |
| Length | 2.15mm |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 29uA |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9003AIEBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.