Low noise LDO voltage regulator, 3.3V fixed output voltage with 0.8% accuracy. Features a 150mA maximum output current and a low dropout voltage of 200mV. Operates with an input voltage range of 2.3V to 6.5V and offers a high Power Supply Rejection Ratio (PSRR) of 90dB. This positive polarity, single-output regulator is housed in a compact 5-pin SC package, suitable for surface mounting.
Sign in to ask questions about the Intersil ISL9003AIENZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9003AIENZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Height | 1mm |
| Length | 2.15mm |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 29uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9003AIENZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
