The ISL9003AIRUKZ-T is a single-output linear voltage regulator from Intersil. It provides a fixed output voltage of 2.85V with a maximum output current of 150mA. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The ISL9003AIRUKZ-T has a high power supply rejection ratio of 90dB and a low quiescent current of 29uA. It is compliant with RoHS regulations.
Intersil ISL9003AIRUKZ-T technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 200mV |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 29uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9003AIRUKZ-T to view detailed technical specifications.
No datasheet is available for this part.