The ISL9003AIRURZ-T is a single-channel linear voltage regulator with an output voltage of 2.6V and an output current of 150mA. It operates from a minimum input voltage of 2.3V and a maximum input voltage of 6.5V, with a dropout voltage of 250mV. The device has a high power supply rejection ratio of 90dB and a low quiescent current of 29uA. It is available in a surface mount package and is RoHS compliant. The ISL9003AIRURZ-T is suitable for use in a temperature range of -40°C to 85°C.
Intersil ISL9003AIRURZ-T technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 250mV |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 29uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9003A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9003AIRURZ-T to view detailed technical specifications.
No datasheet is available for this part.