
The ISL9005IRFZ-T is a single-output linear voltage regulator with an output voltage of 2.5V and a maximum output current of 300mA. It has a dropout voltage of 250mV and is packaged in a surface-mount DFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a quiescent current of 75uA and is suitable for use in a variety of applications requiring a stable voltage source.
Sign in to ask questions about the Intersil ISL9005IRFZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9005IRFZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 250mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9005IRFZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.