The ISL9005IRNZ-T is a 3.3V linear voltage regulator with an output current of 300mA. It features a dropout voltage of 200mV and a quiescent current of 75uA. The device is available in a DFN package and is suitable for operation over a temperature range of -40°C to 85°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL9005IRNZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9005IRNZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9005IRNZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.