
The ISL9007IUJZ is a linear voltage regulator with an output voltage of 2.8V and a maximum output current of 400mA. It features a dropout voltage of 250mV and is packaged in the MSOP package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a quiescent current of 50uA and a power supply rejection ratio of 75dB.
Intersil ISL9007IUJZ technical specifications.
| Accuracy | 0.8% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 470mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 50uA |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9007 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9007IUJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.