
Positive fixed 2.8V output linear voltage regulator, offering 400mA output current with 0.8% accuracy. Features a low 250mV dropout voltage and 50µA quiescent current. Operates from 2.3V to 6.5V input voltage, with a current limit of 470mA. Packaged in an 8-MSOP for surface mounting, this RoHS compliant component is ideal for power management applications.
Intersil ISL9007IUJZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 470mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9007 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9007IUJZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
