The ISL9008AIENZ-T is a single-channel linear voltage regulator with an output voltage of 3.3V and a maximum output current of 150mA. It operates from a minimum input voltage of 2.3V and a maximum input voltage of 6.5V, with a dropout voltage of 200mV. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Intersil ISL9008AIENZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9008AIENZ-T technical specifications.
| Accuracy | 0.8% |
| Dropout Voltage | 200mV |
| Min Current Limit | 175mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9008AIENZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
