Intersil ISL9008AIRUBZ-T technical specifications.
| Accuracy | 0.8% |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9008A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9008AIRUBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.