The ISL9008AIRUFZ-T is a 2.5V fixed output linear voltage regulator from Intersil. It operates over a wide input voltage range of 2.3V to 6.5V and provides a maximum output current of 150mA. The device features a high accuracy of 0.8% and a low quiescent current of 45uA. It is suitable for surface mount applications and is available in tape and reel packaging. The ISL9008AIRUFZ-T is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Intersil ISL9008AIRUFZ-T technical specifications.
| Accuracy | 0.8% |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reference Voltage | 1V |
| RoHS Compliant | Yes |
| Series | ISL9008A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9008AIRUFZ-T to view detailed technical specifications.
No datasheet is available for this part.