The ISL9011IRFDZ is a dual linear voltage regulator with an output voltage of 2V and an output current of 300mA. It has a dropout voltage of 125mV and is accurate to 1.8%. The device is packaged in a surface mount DFN package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Intersil ISL9011IRFDZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 125mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9011IRFDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
