The ISL9011IRGCZ is a dual linear voltage regulator IC from Intersil. It features two 1.8V fixed output regulators with a maximum output current of 300mA each. The dropout voltage is 125mV, and the regulators are RoHS compliant. The device is packaged in a lead-free DFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Intersil ISL9011IRGCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL9011IRGCZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 125mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9011IRGCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.