The ISL9012IRGCZ-T is a dual linear voltage regulator with two outputs, each capable of delivering 300mA. It operates from an input voltage range of 2.3 to 6.5V and features a dropout voltage of 125mV. The device is packaged in a surface mount DFN package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ISL9012IRGCZ-T is a lead-free device with a quiescent current of 60uA.
Intersil ISL9012IRGCZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 125mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9012IRGCZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.