The ISL9012IRJNZ is a dual linear voltage regulator IC with two channels, each capable of delivering 300mA of output current. The regulators operate from an input voltage range of 2.3-6.5V and provide a fixed output voltage of 3.3V. The device features a dropout voltage of 125mV and a power supply rejection ratio of 70dB. The ISL9012IRJNZ is available in a DFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Intersil ISL9012IRJNZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 125mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL9012 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9012IRJNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.