
The ISL9012IRKJZ-T is a dual linear voltage regulator with an output voltage of 2.8V and a maximum output current of 300mA. It is available in a surface mount DFN package and operates over a temperature range of -40°C to 85°C. The device has a dropout voltage of 125mV and a quiescent current of 60uA. It is lead free and RoHS compliant.
Intersil ISL9012IRKJZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 125mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9012IRKJZ-T to view detailed technical specifications.
No datasheet is available for this part.