
The ISL9012IRKKZ is a dual linear voltage regulator with an output current of 300mA and a fixed output voltage of 2.85V. It has a quiescent current of 60uA and is available in a lead-free DFN package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Intersil ISL9012IRKKZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 125mV |
| Lead Free | Lead Free |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9012IRKKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.