The ISL9012IRMGZ-T is a dual linear voltage regulator with an output voltage of 2.7V and a maximum output current of 300mA. It operates over an input voltage range of 2.3V to 6.5V and has a dropout voltage of 125mV. The device is packaged in a surface mount DFN package and is RoHS compliant. It has a high power supply rejection ratio of 70dB and a low quiescent current of 45uA.
Intersil ISL9012IRMGZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 125mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 45uA |
| RoHS Compliant | Yes |
| Series | ISL9012 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL9012IRMGZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.